3240015

Phoenix Contact
651-3240015
3240015

Mfr.:

Description:
Terminals Flat pin cbl lug,red 0.5 - 1.5 mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Lug Terminal
Knife Disconnect
Crimp
Male
Insulated
20 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
320
Brand: Phoenix Contact
Insulation Material: Nylon (PA)
Length: 28 mm
Material: Copper
Maximum Bundle Diameter: 1.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Part # Aliases: C-BCI_1,5/2,8 CBCI1528
Unit Weight: 789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.