3214291

Phoenix Contact
651-3214291
3214291

Mfr.:

Description:
DIN Rail Terminal Blocks UT 2,5-PE/L/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 11,94 €
9,80 € 98,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
REACH - SVHC:
DIN Rail
6 Position
19 A
500 V
Screw
Gray
DIN Rail
26 AWG
12 AWG
90 mm
5.2 mm
UT
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 26 AWG to 12 AWG
Part # Aliases: UT_2,5-PE/L/N UT25PELN
Unit Weight: 29,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

UT 2.5-3L Modular Terminal Blocks

Phoenix Contact UT 2.5-3L Modular Terminal Blocks feature reliable screw-clamp connection technology and three-terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design prevents screws from backing out of the blocks. The UT 2.5-3L series can offer current ratings of 300V at 20A or 600V at 5A, with 26AWG to 12AWG under UL file # E60425. The robust design makes the Phoenix Contact UT 2.5-3L Terminal Blocks ideal for energy, oil and gas, water treatment, machine building, and other industrial automation systems, as well as mission-critical applications.