3210299

Phoenix Contact
651-3210299
3210299

Mfr.:

Description:
Terminal Block Tools & Accessories D-PTT 2,5-2MT-0,8 OG
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Orange
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Terminal Block Tools & Accessories
Series: PTT
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Unit Weight: 3,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

TG & MT Push-In Terminal Blocks

Phoenix Contact TG and MT Push-In Terminal Blocks include compact sizes, multi-level versions, and a variety of accessories for space-saving designs. Phoenix Contact TG blocks have an open groove that allows various accessories to be inserted. The TG block accessories include a pull-out disconnect, plug-in fuse, feed-through plug, and a component holder. MT blocks are pivot-style knife disconnect blocks. The PT 1.5/S size MT blocks have a new ± screwdriver slot to accommodate a small flat blade screwdriver in either direction or a Phillips screwdriver.