3208375

Phoenix Contact
651-3208375
3208375

Mfr.:

Description:
Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.400
Expected 6/22/2026
1.800
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Plug In Terminal Blocks
Cover
Gray
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminal Block Tools & Accessories
Series: PT
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: D-PT_1,5/S-QUATTRO DPT15SQUATTRO
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix has changed the descriptions for their Push-In Terminal
Block products. Descriptions of all existing Phoenix Push-In
Terminal Blocks are changing from PIT xx to PT xx. There are no
product or manufacturing changes. Performance of product remains
unchanged. The conversion of the production starts March 1,
2012.

For further questions, please contact a Mouser Technical Support
Representative.


5-0312-5

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

Push-in Technology 1.5mm Terminal Blocks

New! Phoenix Contact now offers 1.5mm Terminal Blocks. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-16 AWG. The 1.5mm Terminal Blocks include single, twin, Quattro, double-level, and triple-level feed-through, as well as Combi. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality. Now available! Phoenix Contact now offers and .