3208100

Phoenix Contact
651-3208100
3208100

Mfr.:

Description:
DIN Rail Terminal Blocks PT 1,5/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.956

Stock:
4.956
Can Dispatch Immediately
On Order:
4.800
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
17.5 A
500 V
Push-In
Gray
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
14 AWG
45 mm
3.5 mm
30.5 mm
PT
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 26 AWG to 14 AWG
Part # Aliases: PT_1,5/S PT15S
Unit Weight: 3,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix has changed the descriptions for their Push-In Terminal
Block products. Descriptions of all existing Phoenix Push-In
Terminal Blocks are changing from PIT xx to PT xx. There are no
product or manufacturing changes. Performance of product remains
unchanged. The conversion of the production starts March 1,
2012.

For further questions, please contact a Mouser Technical Support
Representative.


5-0312-5

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

Push-in Technology 1.5mm Terminal Blocks

New! Phoenix Contact now offers 1.5mm Terminal Blocks. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-16 AWG. The 1.5mm Terminal Blocks include single, twin, Quattro, double-level, and triple-level feed-through, as well as Combi. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality. Now available! Phoenix Contact now offers and .

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.