3200328

Phoenix Contact
651-3200328
3200328

Mfr.:

Description:
Terminals A 6 -12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.583

Stock:
1.583 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Male
Not Insulated
10 AWG
Cable Mount / Free Hanging
Silver
Tin
Copper
320
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Not Insulated
Length: 12 mm
Material: Electrolytic (ETP) Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 10 AWG
Part # Aliases: A__6___-12 A612
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Phoenix Contact Ferrules are beneficial in conductor assembly and wiring. Using ferrules provides a solid connection by strengthening stranded wire bundles and eliminating stray strands. They offer durability, safe connections, and long-term electrical performance with airtight and corrosion-resistant wire ends. Phoenix Contact Ferrules avoid higher temperatures, short-circuits, and sometimes arc flashes. Additionally, twin ferrules allow for the simultaneous insertion of two wire ends.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.