3200085

Phoenix Contact
651-3200085
3200085

Mfr.:

Description:
Terminals 4mm ORG 12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.767

Stock:
8.767 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Male
Insulated
12 AWG
Cable Mount / Free Hanging
Orange
Tin
Copper
320
Brand: Phoenix Contact
Insulation Material: Not Insulated
Length: 17 mm
Material: Electrolytic (ETP) Copper
Maximum Bundle Diameter: 4 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: AI__4___-10_OG AI410OG
Unit Weight: 276 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrules

Phoenix Contact Ferrules are beneficial in conductor assembly and wiring. Using ferrules provides a solid connection by strengthening stranded wire bundles and eliminating stray strands. They offer durability, safe connections, and long-term electrical performance with airtight and corrosion-resistant wire ends. Phoenix Contact Ferrules avoid higher temperatures, short-circuits, and sometimes arc flashes. Additionally, twin ferrules allow for the simultaneous insertion of two wire ends.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.