3073319

Phoenix Contact
651-3073319
3073319

Mfr.:

Description:
Fixed Terminal Blocks UW 4/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.285

Stock:
1.285
Can Dispatch Immediately
On Order:
800
Expected 6/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
8.1 mm
Screw
32 A
320 V
24 AWG
10 AWG
PCB Mount
Vertical
Gray
UW
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 23.5 mm
Length: 44.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Power
Part # Aliases: UW_4/S UW4S
Unit Weight: 10,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

PFT High Current Terminal Blocks

The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PFT Series' redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its "snap-lock" mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30A to 112A and are rated up to 600V UL.