3069941

Phoenix Contact
651-3069941
3069941

Mfr.:

Description:
Test Plugs & Test Jacks FTPC-3/13S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,28 € 603,28 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Test Plugs & Test Jacks
Gray
20 A
Brand: Phoenix Contact
Insulation Material: Nylon (PA)
Length: 86 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 137.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT