3069312

Phoenix Contact
651-3069312
3069312

Mfr.:

Description:
Terminal Block Tools & Accessories FIP-3/3 SERVICE INTRUPTN PLG RED 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,26 € 44,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Component Plugs
Inerruption Plug
Red
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: FAME 3
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: FIP-3/3 SERVICE
Unit Weight: 35 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAME 3 Test System

Phoenix Contact Fast and Modular Energy System (FAME) 3 Test System enables the testing of complex switching operations easily and safely. The test system was designed for all measuring and testing tasks in network protection technology, including medium and high voltage switchgear. Features include an automatic leading transformer short circuit, integrated shock protection, and a touch-proof design for maximum safety. Fame 3 incorporates an innovative pluggable design to perform the manual testing of current transformers and voltage transformers commonly found behind protective relays in control cabinets.