3064001

Phoenix Contact
651-3064001
3064001

Mfr.:

Description:
Conduit Fittings & Accessories KDT-ST 11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Plugs
Sealing Plug
20 mm
Black
Brand: Phoenix Contact
IP Rating: IP54
Series: KDT
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Part # Aliases: KDT-ST_11 KDTST11
Unit Weight: 2,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact KDT Filler Plugs

Phoenix Contact has modified the appearance of new filler plugs
due to change in product tooling. The technical characteristics
(fit and function) are remaining the same. The plugs have
changed from white/gray color to black.

During transition of the changes, both versions of this product
may be supplied depending on inventory.

Mouser PN MFG PN PHX Type Expected Timeframe for Change
651-3063921 3063921 KDT-ST 3 End of July 2013
651-3063934 3063934 KDT-ST 4 Beginning of June 2013
651-3063947 3063947 KDT-ST 5 End of May 2013
651-3063950 3063950 KDT-ST 6 Beginning of August 2013
651-3063963 3063963 KDT-ST 7 End of July 2013
651-3063976 3063976 KDT-ST 8 End of May 2013
651-3063989 3063989 KDT-ST 9 End of September 2013
651-3063992 3063992 KDT-ST 10 Beginning of June 2013
651-3064001 3064001 KDT-ST 11 End of September 2013
651-3062016 3062016 KDT-ST 12 End of May 2013
651-3062029 3062029 KDT-ST 13 Beginning of 2014
651-3062032 3062032 KDT-ST 14 Beginning of June 2013
651-3062045 3062045 KDT-ST 15 Beginning of November 2013
651-3062058 3062058 KDT-ST 16 End of August 2013
651-3062061 3062061 KDT-ST 17 End of August 2013

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-34

Compliance Codes
TARIC:
3917400099
CNHTS:
3917390000
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT