3062778

Phoenix Contact
651-3062778
3062778

Mfr.:

Description:
Industrial & Electrical Fuses FUSE 10,3X38 6A PV A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
4,60 € 46,00 €
4,49 € 134,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial & Electrical Fuses
RoHS:  
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Length: 38 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT