3062766

Phoenix Contact
651-3062766
3062766

Mfr.:

Description:
Cartridge Fuses FUSE 10 3X85 2A PV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,21 € 39,21 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cartridge Fuses
RoHS:  
PV
Ceramic Fuses
2 A
Medium / Normal Blow
10.3 mm x 85 mm
1.5 kVAC
1.5 kVDC
Holder / Clip
Clip
- 60 C
+ 85 C
Body Style: Cylindrical
Brand: Phoenix Contact
Diameter: 10.3 mm
Indicator Style: Without Indicator
Length: 85 mm
Product Type: Cartridge Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: CLIPLINE
Unit Weight: 15,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535100090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT