3061774

Phoenix Contact
651-3061774
3061774

Mfr.:

Description:
DIN Rail Terminal Blocks PT 6/1P-PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
50
Expected 4/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Ground Terminal Block
2 Position
Push-In
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
20 AWG
8 AWG
57.7 mm
8.2 mm
42.2 mm
PT
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 20 AWG to 8 AWG
Part # Aliases: PT_6/1P-PE PT61PPE
Unit Weight: 18,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PT 6 6mm² Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks have been expanded to include PT 6 Series Terminal Blocks with an 8.2mm width. The 8.2mm width allows the newly introduced PT 6 Series to terminate larger 6mm² stranded or ferruled wire compared to existing PT Series that accommodate 1.5mm² or 4mm² stranded and ferruled wire. Phoenix Contact offers the PT 6 Series in Twin (three connections), Quattro (four connections), and COMBI (pluggable) options. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.