3059744

Phoenix Contact
651-3059744
3059744

Mfr.:

Description:
Fixed Terminal Blocks PW4-POT-SL/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
8.1 mm
Push-In
32 A
800 V
24 AWG
12 AWG
Panel Mount
45 deg
Gray
PW
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 30 mm
Length: 53.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Solder Hook
Tradename: COMBICON Power
Part # Aliases: PW 4-POT-SL/S
Unit Weight: 9,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Feed-Through Terminal Blocks

Phoenix Contact Panel Feed-Through Terminal Blocks offer a complete range of wiring "through the panel". The High Current PFT Series features terminal blocks with secure universal screw and ring lug/bolt connection technology. The PWL 16 Series offers spring termination on both sides of the panel. The Phoenix Contact PWO Series offers user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals.

PWO Panel Feed-Through Terminal Blocks

Phoenix Contact PWO Panel Feed-Through Terminal Blocks offer user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals. Phoenix Contact PWO Terminal Blocks also feature easy grouping with engagement pin versions and terminal halves that can be easily assembled by simply snapping them together.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.