3049042

Phoenix Contact
651-3049042
3049042

Mfr.:

Description:
DIN Rail Terminal Blocks RT 8 2-14AWG GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.013

Stock:
2.013 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Bolt Connection Terminal Block
2 Position
125 A
1 kV
Bolt
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
14 AWG
2 AWG
84 mm
20.3 mm
63.8 mm
RT
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 14 AWG to 2 AWG
Part # Aliases: RT_8 RT8
Unit Weight: 95,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT Din Rail Terminal Blocks

Phoenix Contact RT Din Rail Terminal Blocks are designed to provide additional marking areas on channels and each hinged cover. These terminal blocks feature special clamping nuts, plug-in bridges, large-surface labeling, corrosion-free terminal points, low contact resistance, and switching locks. The RT rail terminal blocks offer dual-bridging channels for additional connection alternatives and can accommodate standard ring-lugs for 3mm, 5mm, and 8mm stud sizes. Phoenix Contact RT Din Rail Terminal Blocks are ideal for railway applications, machine building, and plant engineering.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.