3048713

Phoenix Contact
651-3048713
3048713

Mfr.:

Description:
DIN Rail Terminal Blocks UK 10,3-CC HESILED N 72 3POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,44 € 125,44 €
115,37 € 1.153,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
3 Position
32 A
72 V
Screw
Black
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
16 AWG
4 AWG
81 mm
54 mm
65.5 mm
UK
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: UK_10,3-CC_HESILED_N_72_3POL UK103CCHESILEDN723POL
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536904000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99