3048629

Phoenix Contact
651-3048629
3048629

Mfr.:

Description:
DIN Rail Terminal Blocks UK 10.3-CC HESILED N 690 2POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
6
Expected 6/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,43 € 54,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
2 Position
32 A
690 V
Screw
Black
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
16 AWG
4 AWG
81 mm
36 mm
65.5 mm
UK
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 6
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 16 AWG to 4 AWG
Part # Aliases: UK_10,3-CC_HESILED_N_600_2POL UK103CCHESILEDN6002POL
Unit Weight: 107,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact UK 10,3 Housing and LED Change

Phoenix Contact has modified the housing to improve airflow for
the UK 10,3 Terminal Blocks. The V/C number (batch) is
incremented. Additionally, the red LED appears to be black when
not activated.

During transition of the changes, both versions of this product
may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-32

Compliance Codes
TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
France
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.