3044665

Phoenix Contact
651-3044665
3044665

Mfr.:

Description:
DIN Rail Terminal Blocks UTTB 2,5-PE DBL LEVEL 5.2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
REACH - SVHC:
Ground Terminal Block
4 Position
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
12 AWG
69.9 mm
5.2 mm
64.4 mm
UTTB
Bulk
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 2 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 26 AWG to 12 AWG
Part # Aliases: UTTB_2,5-PE UTTB25PE
Unit Weight: 20,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT Standard Terminal Blocks

Phoenix Contact UT Standard Terminal Blocks with screw connections feature maintenance-free conductor connections with the Reakdyn principle. With this principle, terminal block screws resist loosening during high vibration. Phoenix Contact  UT terminal blocks save time when building rail assemblies with snap-on ground blocks using a special PE foot and robust plug-in bridges.

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.