3040436

Phoenix Contact
651-3040436
3040436

Mfr.:

Description:
Pluggable Terminal Blocks SPDB 2.5/ 4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Position
5.2 mm
Spring Cage
Snap-On
24 A
500 V
28 AWG
12 AWG
28 AWG to 12 AWG
Gray
SPDB
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Height: 39 mm
Housing Material: Polyamide (PA)
Length: 32.7 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Width: 20.8 mm
Part # Aliases: SPDB_2,5/_4 SPDB254
Unit Weight: 19,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.