3035977

Phoenix Contact
651-3035977
3035977

Mfr.:

Description:
Test Clips PAI-4-FIX-5/6 YE

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
20
Expected 3/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Test Clips
RoHS:  
Adapters
Safety Test Plug
Yellow
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 45.3 mm
Length: 5.8 mm
Product Type: Test Clips
Series: PAI
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: CLIPLINE
Width: 5.8 mm
Part # Aliases: PAI-4-FIX-5/6_YE PAI4FIX56YE
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT