2989242

Phoenix Contact
651-2989242
2989242

Mfr.:

Description:
Fibre Optic Cable Assemblies FL SM PATCH 1.0 LC-ST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Singlemode
Duplex
Indoor
LC Duplex
B-FOC (ST)
Breakout
9/125
1 m
2 Fiber
IP20
Yellow
FRNC
Brand: Phoenix Contact
Cable Diameter: 5.7 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Description/Function: Installation in cable ducts or control cabinets
Features: Glass fiber single mode
Mounting Angle: Straight, Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: FACTORYLINE
Part # Aliases: FL_SM_PATCH_1,0_LC-ST FLSMPATCH10LCST
Unit Weight: 30,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99