2988803

Phoenix Contact
651-2988803
2988803

Mfr.:

Description:
PLC Controllers ILC 130 ETH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
8
4
DIN Rail Mount
24 VDC
24 VDC
Solid-State
None
119.8 mm x 80 mm x 71.5 mm
Analogue / Digital: Digital
Brand: Phoenix Contact
Features: Operating temperature range - 25 C to + 55 C
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: ILC_130_ETH ILC130ETH
Unit Weight: 351 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CNHTS:
8542319090
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
5A991.b.3
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.