2968551

Phoenix Contact
651-2968551
2968551

Mfr.:

Description:
Industrial Relays UM-2KS50RM/32MR/ SI/1/551/Z/MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.304,75 € 2.609,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
Industrial Relay
Silver Tin
419.5 mm
127.5 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Relays
Factory Pack Quantity: 2
Subcategory: Relays
Part # Aliases: UM-2KS50RM/32MR/SI/1/551/Z/MT UM2KS50RM32MRSI1551ZMT
Unit Weight: 1,469 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99