2967947

Phoenix Contact
651-2967947
2967947

Mfr.:

Description:
Solid State Relays - SSRs PLC-OSC-24DC/230AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,65 € 42,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
750 mA
24 VAC to 253 VAC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
9 mA
- 25 C
+ 60 C
PLC-OSC
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Compliance: UL-C-US; C-UR-US; GOST-R
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-_24DC/230AC/__1/ACT PLCOSC24DC230AC1ACT
Unit Weight: 31,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.