2967277

Phoenix Contact
651-2967277
2967277

Mfr.:

Description:
Industrial Relays PLC-RSC-12DC/21-21AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,12 € 35,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Screw
DPDT (2 Form C)
50 mA
Screw
Non-Latching
12 VDC
33 mA
30 VAC, 36 VDC
Silver Nickel (AgNi)
IP20
PLC-RSC
94 mm
14 mm
80 mm
Brand: Phoenix Contact
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_12DC/21-21AU PLCRSC12DC2121AU
Unit Weight: 68,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose Industrial Relays

Phoenix Contact offers rugged Industrial Relays with a lockable manual test button for universal use with a screw spring-cage connection. General Purpose Industrial Relay modules typically consist of a relay base, a plug-in industrial relay, a plug-in interference suppression module (AC types only), and a relay retaining bracket with eject function. Relays may include a status LED and, in the DC version, a freewheeling diode. The 4 PDT versions feature hard gold-plated contacts to allow even small signals from 1V/1mA to be switched without issues. Phoenix Contact's General Purpose Industrial Relays meet the requirements of today's control cabinet designs with clear isolation of control signals and load.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.