2964296

Phoenix Contact
651-2964296
2964296

Mfr.:

Description:
Solid State Relays - Industrial Mount DEK-OV- 24DC/24 DC/3/AKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,64 € 127,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
3 A
3 VDC to 30 VDC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
7 mA
- 20 C
+ 60 C
DEK-OV
56 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Compliance: GOST-R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: DEK-OV-_24DC/_24DC/__3/AKT DEKOV24DC24DC3AKT
Unit Weight: 23,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.