2961493

Phoenix Contact
651-2961493
2961493

Mfr.:

Description:
General Purpose Relays REL-MR- 18DC/21AU
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
18 VDC
1 Form C (SPDT-NO, NC)
6 A
Plug In
Through Hole
250 VAC, 250 VDC
Plug In
Non-Latching
1.906 kOhms
9 mA
Silver Tin Oxide (AgSnO)
REL-MR
15 mm
5 mm
28 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: REL-MR-_18DC/21AU RELMR18DC21AU
Unit Weight: 6,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.