2960261

Phoenix Contact
651-2960261
2960261

Mfr.:

Description:
Plug-in Relays 4 PDTs 24 V DC IND Relay,size 1

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,91 € 68,91 €
65,63 € 656,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Plug-in Relays
RoHS:  
Industrial Relays
24 VDC
4 Form C (4PDT-NO, NC)
5 A
Quick Connect
Socket
250 VAC, 250 VDC
Quick Connect
Non-Latching
630 Ohms
38 mA
Silver Nickel (AgNi)
REL-IRG
Brand: Phoenix Contact
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: REL-IRG_24 RELIRG24
Unit Weight: 36,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.