2952350

Phoenix Contact
651-2952350
2952350

Mfr.:

Description:
Industrial Relays EMG 22-REL/KSR-G 24/TRN35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/25/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,95 € 108,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Screw
DPDT (2 Form C)
Screw
Non-Latching
250 VAC, 110 VDC
Silver Nickel (AgNi)
EMG REL
22.5 mm
75 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: EMG_22-REL/KSR-G_24/TRN35 EMG22RELKSRG24TRN35
Unit Weight: 63,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99