2950103

Phoenix Contact
651-2950103
2950103

Mfr.:

Description:
Diode Modules EMG 45-DIO 8E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,38 € 91,38 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Diode Modules
RoHS:  
REACH - SVHC:
DIN Rail
Diode Module
- 20 C
+ 50 C
Brand: Phoenix Contact
Height: 75 mm
Length: 55 mm
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: INTERFACE Monitoring
Width: 45 mm
Part # Aliases: EMG_45-DIO_8E EMG45DIO8E
Unit Weight: 85,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT