2947158

Phoenix Contact
651-2947158
2947158

Mfr.:

Description:
Electrical Enclosure Accessories EMG 37-H 7.5MM KLAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,88 € 9,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Covering Hood
38 mm
37.5 mm
7.5 mm
Clear
Brand: Phoenix Contact
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: EMG_37-H__7,5MM_KLAR EMG37H75MMKLAR
Unit Weight: 6,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8547200000
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.