2946858

Phoenix Contact
651-2946858
2946858

Mfr.:

Description:
Solid State Relays - SSRs EMG 17-OV-230AC/ 24DC/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,89 € 93,89 €
86,34 € 863,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
Solid State Relays
- 20 C
+ 60 C
IP20
17.5 mm
75 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: EMG_17-OV-230AC/_24DC/2 EMG17OV230AC24DC2
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536410060
JPHTS:
8536490001
BRHTS:
85364900
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.