2943259

Phoenix Contact
651-2943259
2943259

Mfr.:

Description:
Solid State Relays - SSRs EMG 17-OV-TTL/ 24DC/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,83 € 239,83 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
DIN Rail Mount
2 A
10 VDC to 30 VDC
5 VDC
2.6 mA
- 20 C
+ 60 C
IP20
EMG OV
75 mm
17.5 mm
75 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Relay
Part # Aliases: EMG_17-OV-TTL/_24DC/2 EMG17OVTTL24DC2
Unit Weight: 54,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.