2942137

Phoenix Contact
651-2942137
2942137

Mfr.:

Description:
Potentiometers EMG 30-SPK/10K LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,40 € 197,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
DIN Rail Mount
Screw
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
500 mW (1/2 W)
20 %
1 Turn
Knurled / Slotted
Setpoint
0 C
+ 40 C
EMG
Brand: Phoenix Contact
Height: 75 mm
Length: 75 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: INTERFACE Analog
Width: 30 mm
Part # Aliases: EMG_30-SPK-10K_LIN EMG30SPK10KLIN
Unit Weight: 68,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.