2941361

Phoenix Contact
651-2941361
2941361

Mfr.:

Description:
Solid State Relays - SSRs DEK-OV- 5DC/24DC/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
987,56 € 987,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
3 A
3 VDC to 30 VDC
1 Form A (SPST-NO)
4 VDC to 6 VDC
11 mA
- 20 C
+ 60 C
DEK-OV
56 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: DEK-OV-__5DC/_24DC/__3 DEKOV5DC24DC3
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.