2940359

Phoenix Contact
651-2940359
2940359

Mfr.:

Description:
Industrial Relays EMG 10-REL/KSR- G 24/21-LCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,60 € 49,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
24 VDC
1.14 kOhms
21 mA
125 VAC, 250 VDC
Silver Nickel (AgNi)
EMG REL
62.5 mm
10.6 mm
75 mm
Brand: Phoenix Contact
Compliance: C-UR-US, GOST-R
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: EMG_10-REL/KSR-G_24/21-LCU EMG10RELKSRG2421LCU
Unit Weight: 40,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.