2926166

Phoenix Contact
651-2926166
2926166

Mfr.:

Description:
D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/1,0M

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
19
Expected 3/31/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,33 € 67,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
System Cable
DB25
25 Position
No Connector
Female
24 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 125 V
Part # Aliases: CABLE-D-25SUB/F/OE/0,25/S/1,0M CABLED25SUBFOE025S10M
Unit Weight: 190,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT