2924207

Phoenix Contact
651-2924207
2924207

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-SL- RPSSI-I-SP

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,69 € 310,69 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
REACH - SVHC:
MACX MCR
Brand: Phoenix Contact
Height: 116.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: MACX
Width: 12.5 mm
Part # Aliases: MACX_MCR-SL-RPSSI-I-SP MACXMCRSLRPSSIISP
Unit Weight: 132,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.