2924045

Phoenix Contact
651-2924045
2924045

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-EX- SL-NAM-R-SP

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,72 € 175,72 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Isolation Amplifier
1 Channel
NAMUR
Relay
DIN Rail
19.2 VDC
30 VDC
Push-In
Polyamide (PA)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 116.8 mm
IP Rating: IP20
Length: 113.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Tradename: INTERFACE Ex
Width: 12.5 mm
Part # Aliases: MACX_MCR-EX-SL-NAM-R-SP MACXMCREXSLNAMRSP
Unit Weight: 131,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543709810
ECCN:
EAR99