2920683

Phoenix Contact
651-2920683
2920683

Mfr.:

Description:
Industrial Surge Protectors SFP 1-15/120AC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Filter Surge Protector
DIN Rail
Screw
120 VAC
15 A
- 25 C
+ 70 C
3.1 in
112 mm
86.6 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Power Supply Networks
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: SFP_1-15/120AC SFP115120AC
Unit Weight: 571,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product has been updated to coincide with new standard:
EN 61643-11:2012 which replaces the old standard:
EN 61643-11:2002.

The circuit of the product has changed which has been updated
accordingly on the front side of the product.

Changed design of the STATUS LED at the front side of the
product. Slight change in the attenuation curve on the filter.

Please contact a Mouser Technical Sales Representative for
further information.

5-1015-02

TARIC:
8536301090
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.