2909904

Phoenix Contact
651-2909904
2909904

Mfr.:

Description:
Circuit Breakers PTCB E1 24DC/3A NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,89 € 25,89 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
PTCB
Circuit Breaker
12 mA
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 105.8 mm
Mounting Style: DIN Rail
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 24 V
Width: 6.2 mm
Unit Weight: 51,761 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

PTCB Circuit Breakers

Phoenix Contact PTCB Circuit Breakers feature a 6.2mm housing, are individually adjustable from 0.5A to 16A, and provide reliable protection against overload and short-circuit currents. These circuit breakers can be bridged to the CLIPLINE terminal block series and are compatible with standard terminal blocks and accessories from the CLIPLINE complete system. Fixed nominal currents versions are rated at 2A, 3A, 4A, and 6A. Phoenix Contact PTCB Circuit Breakers are capable of protecting critical loads over a wide range of applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.