2909901

Phoenix Contact
651-2909901
2909901

Mfr.:

Description:
Specialised Cables CAB-MSTB32/2XMC9/ 22/35,0M/C3/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Interface Cable
Plug
18 Position
Plug
32 Position
35 m
Male / Male
22 AWG
30 V
Black
2 A
MSTB
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: VIP-ER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99