2909657

Phoenix Contact
651-2909657
2909657

Mfr.:

Description:
Industrial Relays PLC-RSC-120UC/ 21AU/MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,30 € 30,30 €
26,62 € 266,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Relay Module
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
120 VAC, 110 VDC
3.5 mA
250 VAC, 250 VDC
Silver Tin
IP20
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536490050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.