2909515

Phoenix Contact
651-2909515
2909515

Mfr.:

Description:
Industrial Relays PLC-RPT-120UC/21-21/ EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,55 € 26,55 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Relay Module
Push-In
DPDT (2 Form C)
6 A
Push-In
Non-Latching
120 VAC
4.5 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
PLC-RPT/EX
94 mm
14 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 15 A
Power Consumption: 540 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: PLC-RPT-120UC/21-21/EX
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99