2908855

Phoenix Contact
651-2908855
2908855

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX-MCR-EX-SL-RPSSI 2I-1S

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,13 € 338,13 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Signal Isolator, Signal Repeater
1 Channel
Current
Current
DIN Rail
19.2 VDC
30 VDC
Screw
Polyamide (PA)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 112.5 mm
IP Rating: IP20
Length: 114.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99