2908810

Phoenix Contact
651-2908810
2908810

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-EX-SD-21-48-LP

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,16 € 208,16 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
DIN Rail
Screw
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 109.81 mm
Length: 119.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

MINI Analog Pro Ex Signal Conditioning Modules

Phoenix Contact MINI Analog Pro Ex Signal Conditioning Modules are mini-style 6.2mm analog signal conditioners with added energy limitation and dissipation. These Phoenix Contact modules offer isolation, conversion, filtering, and amplification. The devices can also be used for electrical circuits going into hazardous areas. The MINI Analog Pro Ex is designed and documented for functional safety up to SIL 3, 1oo1 (safety voting logic). The MINI Analog Pro Ex provides explosion protection for all zones/substance groups guaranteed by international approvals, an extended temperature range, and a documented altitude operating range of up to 5000m.