2908701

Phoenix Contact
651-2908701
2908701

Mfr.:

Description:
Motor Starters Extension Module EM-2RSC/21AU-R/L-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,07 € 41,07 €
37,78 € 377,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Motor Starters
RoHS:  
REACH - SVHC:
Brand: Phoenix Contact
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CONTACTRON Pro Modular Hybrid Motor Starters

Phoenix Contact CONTACTRON Pro Modular Hybrid Motor Starters employ hybrid technology that offers 3-phase motor switching up to 5HP, longer service life, and integrated lock-out circuits. These motor starters provide auxiliary contact modules that allow feedback on the motor state implementation of self-sealing motor circuits. The modular starters feature a dedicated safety relay combined with T-bus technology that permits a rapid and reliable shutdown of up to 10 motors. These CONTACTRON pro starters provide forward running, reverse running, and multi-overload protection functions. The Phoenix Contac CONTACTRON pro modular starters are used in distributed motor control, such as conveyor systems and material handling, as well as machine-building applications like fan and pump control.