2908681

Phoenix Contact
651-2908681
2908681

Mfr.:

Description:
Industrial Surge Protectors BXT-4XP-SEC-T3-60-FM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Type 3
DIN Rail
Screw
60 VAC/DC
20 A
- 40 C
+ 80 C
BXT-4XP-SEC
Brand: Phoenix Contact
For Use With: Power Supply Networks
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOXTRAB Surge Protective Devices

Phoenix Contact BOXTRAB Surge Protective Devices (SPD) combines protection for power, data, and signal within the same enclosure. The SPDs protect data and signal architectures, including CCTV, Ethernet, PoE, HART, IO-Link, Modbus/TCP, PROFIBUS, PROFINET, RS-232, and RS 485. BOXTRAB offers 14 standard configurations in polycarbonate or 316L stainless steel. Four are power only with different power PLT-SEC surge protective devices, and three are power and signal combinations. The series includes NEMA 4X outdoor-rated enclosures. Phoenix Contact BOXTRAB Surge Protective Devices offer a flexible solution for virtually any combination of power, data, and signal.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.