2908176

Phoenix Contact
651-2908176
2908176

Mfr.:

Description:
Solid State Relays - SSRs PLC-OPT-230UC/ V8C/SEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,95 € 26,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
3 mA
5 VDC to 30 VDC
1 Form A (SPST-NO)
184 VAC to 253 VAC, 176 VDC to 242 VDC
3.5 mA
- 25 C
+ 60 C
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 31,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490020
USHTS:
8541498000
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.